Part Details for M633 by Mersen Electrical Power
Overview of M633 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-M633-ND
|
DigiKey | IEC UL508 SWITCH 63A 3P Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$71.5687 / $104.6000 | Buy Now |
DISTI #
737-M633
|
Mouser Electronics | Disconnect Switches IEC UL508 Switch 63A 3p RoHS: Compliant | 0 |
|
$71.5600 / $92.0200 | Order Now |
DISTI #
70978518
|
RS | Non-Fusible Disconnect Switch, UL 508,Front Operated, D1043191,3P,63A | Mersen M633 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$79.9700 | Buy Now |