Part Details for M631 FUCIBK1.50ID by Insultab
Overview of M631 FUCIBK1.50ID by Insultab
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF5050IDG4 | Texas Instruments | 3 µVpp/V Noise, 3 ppm/°C Drift Precision Series Voltage Reference 8-SOIC -40 to 125 | |
TL4050C50IDBZT | Texas Instruments | Precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | |
TLC320AD50IDW | Texas Instruments | Single Channel Codec W/Master-Slave Function (3 Slaves) and 89 dB SNR 28-SOIC -40 to 85 |
Price & Stock for M631 FUCIBK1.50ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M631 FUCIBK1.50ID
|
FDH Electronics | Wire Management Min Qty: 1 | 502 |
|
$1.7410 / $2.5250 | Buy Now RFQ |