Part Details for M629032-15E1 by STMicroelectronics
Overview of M629032-15E1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F305-1A7H1-11015-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 15 position, With MYLAR | |
F31L-1A7H1-11015-E110 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 15 position, With MYLAR | |
DAC7615E/1K | Texas Instruments | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85 |
Price & Stock for M629032-15E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32K X 9 STANDARD SRAM, 15 NS, PDSO32 | 27 |
|
$1.9350 / $3.8700 | Buy Now |
Part Details for M629032-15E1
M629032-15E1 CAD Models
M629032-15E1 Part Data Attributes
|
M629032-15E1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M629032-15E1
STMicroelectronics
32KX9 STANDARD SRAM, 15ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Memory Density | 294912 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M629032-15E1
This table gives cross-reference parts and alternative options found for M629032-15E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M629032-15E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CXK59288J-20 | Sony Semiconductor | Check for Price | Standard SRAM, 32KX9, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, MO-077AC, SOJ-32 | M629032-15E1 vs CXK59288J-20 |
TC55329J-25 | Toshiba America Electronic Components | Check for Price | IC 32K X 9 CACHE SRAM, 25 ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32, Static RAM | M629032-15E1 vs TC55329J-25 |
IDT71B229S15Y | Integrated Device Technology Inc | Check for Price | Cache SRAM, 32KX9, 15ns, BICMOS, PDSO32, 0.300 INCH, SOJ-32 | M629032-15E1 vs IDT71B229S15Y |
MCM6205DJ25R2 | Motorola Mobility LLC | Check for Price | 32KX9 STANDARD SRAM, 25ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | M629032-15E1 vs MCM6205DJ25R2 |
MCM6205CJ20 | Motorola Semiconductor Products | Check for Price | Standard SRAM, 32KX9, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | M629032-15E1 vs MCM6205CJ20 |
CXK59288J-17 | Sony Semiconductor | Check for Price | Standard SRAM, 32KX9, 17ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, MO-077AC, SOJ-32 | M629032-15E1 vs CXK59288J-17 |
MCM62940AFN14 | Motorola Mobility LLC | Check for Price | 32KX9 CACHE SRAM, 14ns, PQCC44, PLASTIC, LCC-44 | M629032-15E1 vs MCM62940AFN14 |
MCM62486AFN11 | Motorola Mobility LLC | Check for Price | 32KX9 CACHE SRAM, 11ns, PQCC44, PLASTIC, LCC-44 | M629032-15E1 vs MCM62486AFN11 |
CY7B173-14YC | Cypress Semiconductor | Check for Price | Cache SRAM, 32KX9, 14ns, BICMOS, CQCC44, CERAMIC, LCC-44 | M629032-15E1 vs CY7B173-14YC |
MT5C2889DJ-25LIT | Micron Technology Inc | Check for Price | Standard SRAM, 32KX9, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | M629032-15E1 vs MT5C2889DJ-25LIT |