Part Details for M6255-4007-A by RAF Electronic Hardware
Overview of M6255-4007-A by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
M62551GP | Renesas Electronics Corporation | Operational Amplifiers, , / | |
M62552GP | Renesas Electronics Corporation | Operational Amplifiers, , / |
Price & Stock for M6255-4007-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M6255-4007-A-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 2.48" Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |