Part Details for M62495AFP by Mitsubishi Electric
Overview of M62495AFP by Mitsubishi Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M62495AFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TONE CONTROL/VOLUME CONTROL | 4620 |
|
RFQ |
Part Details for M62495AFP
M62495AFP CAD Models
M62495AFP Part Data Attributes
|
M62495AFP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M62495AFP
Mitsubishi Electric
Tone Control Circuit, 2 Channel(s), Bipolar, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | SSOP, SOP24,.3,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.02% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 10.1 mm | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |