Part Details for M62490FP by Renesas Electronics Corporation
Overview of M62490FP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M62490FP
M62490FP CAD Models
M62490FP Part Data Attributes:
|
M62490FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M62490FP
Renesas Electronics Corporation
2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO36, 36P2R
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | 8.40 X 15 MM, 0.80 MM PITCH, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 4V TO 6V SUPPLY | |
Channel Separation | 90 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.03% | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bands | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.47,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for M62490FP
This table gives cross-reference parts and alternative options found for M62490FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M62490FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M62490FP | Tone Control Circuit, 2 Channel(s), PDSO36, 36P2R | Mitsubishi Electric | M62490FP vs M62490FP |