Part Details for M6243-5008-SS by RAF Electronic Hardware
Results Overview of M6243-5008-SS by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0083LD | Coilcraft Inc | General Purpose Inductor, 5.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-0083LD | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M6243-5008-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M6243-5008-SS
|
Mouser Electronics | Racks & Rack Cabinet Accessories 9.5mm OD X 127mm Lg X 33mm Ht RoHS: Compliant | 0 |
|
$35.0400 / $43.5000 | Order Now |
Part Details for M6243-5008-SS
M6243-5008-SS CAD Models
M6243-5008-SS Part Data Attributes
|
M6243-5008-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M6243-5008-SS
RAF Electronic Hardware
Select a part to compare: |
Samacsys Manufacturer | RAF Electronic Hardware |