Part Details for M6241-4007-B by RAF Electronic Hardware
Results Overview of M6241-4007-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6241-4007-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M6241-4007-B
|
Mouser Electronics | Racks & Rack Cabinet Accessories 9.5mm OD X 76mm Lg X 33mm Ht RoHS: Compliant | 0 |
|
$45.1700 / $56.0600 | Order Now |