Part Details for M62353GP#TF0J by Renesas Electronics Corporation
Overview of M62353GP#TF0J by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for M62353GP#TF0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-M62353GP#TF0J-ND
|
DigiKey | DAC, 8-BIT, 8-CHANNELS Min Qty: 135 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
287 In Stock |
|
$2.2400 | Buy Now |
|
Rochester Electronics | M62353 - Digital-Analog Converter, 8-Bit, 8-Channels ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 287 |
|
$1.9200 / $2.2600 | Buy Now |
Part Details for M62353GP#TF0J
M62353GP#TF0J CAD Models
M62353GP#TF0J Part Data Attributes:
|
M62353GP#TF0J
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M62353GP#TF0J
Renesas Electronics Corporation
IC,D/A CONVERTER,OCTAL,8-BIT,CMOS,SSOP,16PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G16 | |
Linearity Error-Max (EL) | 0.59% | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Settling Time-Max | 300 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |