Part Details for M61501FP by Mitsubishi Electric
Overview of M61501FP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for M61501FP
M61501FP CAD Models
M61501FP Part Data Attributes
|
M61501FP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M61501FP
Mitsubishi Electric
Tone Control Circuit, 6 Channel(s), PQFP80, 20 X 14 MM, 2.80 MM HEIGHT, 0.80 MM PITCH, PACKAGE-80
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 9V TO 15V SINGLE SUPPLY | |
Channel Separation | 80 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Number of Bands | 2 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |