Part Details for M6127-4007-A-24 by RAF Electronic Hardware
Overview of M6127-4007-A-24 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
Q4007-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-8/4 | |
UPD70F4007AM1GMA-GBK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for M6127-4007-A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8243
|
Newark | Round Handle, External Height - Imperial:0.98", External Height - Metric:24.99Mm, External Diameter - Imperial:0.248", External Diameter - Metric:6.3Mm, External Width - Imperial:2.99", External Width - Metric:76Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware M6127-4007-A-24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1772-4235-ND
|
DigiKey | HANDLE ALUMINUM 6.3MM OD X76MM Min Qty: 28 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3879 | Buy Now |
DISTI #
761-M6127-4007-A-24
|
Mouser Electronics | Racks & Rack Cabinet Accessories Rnd Metric Hndl 76mm Alum Blk Anod RoHS: Compliant | 0 |
|
$3.7100 / $5.5900 | Order Now |