Part Details for M6106/19-007 by TE Connectivity
Overview of M6106/19-007 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M6106/19-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FCA-125-7=M6106/19-007 RoHS: Compliant | 0 |
|
$195.6400 / $228.0000 | Buy Now |
DISTI #
5-1617748-4
|
TTI | Industrial Relays FCA-125-MID RANGE RELAYS Min Qty: 17 Package Multiple: 4 Container: Each | Americas - 0 |
|
$179.1700 / $220.0200 | Buy Now |
|
Master Electronics | FCA-125-7=M6106/19-007 RoHS: Compliant | 0 |
|
$195.6400 / $228.0000 | Buy Now |
Part Details for M6106/19-007
M6106/19-007 CAD Models
M6106/19-007 Part Data Attributes
|
M6106/19-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M6106/19-007
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |