M6106/13-002
Esterline Power Systems
Description: Power/Signal Relay, 3PST, Momentary, 0.12A (Coil), 29VDC (Coil), 3360mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount,

Overview of M6106/13-002 by Esterline Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M6106/13-002 by Esterline Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M6106/13-002 by Esterline Power Systems

M6106/13-002
Esterline Power Systems
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEACH INTERNATIONAL CORP
Reach Compliance Code
unknown
Additional Feature
AUXILIARY CONTACTS ALSO AVAILABLE
Body Breadth
26.04 mm
Body Height
25.65 mm
Body Length or Diameter
26.04 mm
Coil Current(DC)-Max
0.12 A
Coil Operate Voltage(DC)
18 V
Coil Power
3360 mW
Coil Release Voltage(DC)
1.5 V
Coil Resistance
233.33 Ω
Coil Voltage(DC)-Max
29 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
25A@115VAC
Contact Current(AC)-Max
25 A
Contact Current(DC)-Max
25 A
Contact (DC) Max Rating R Load
25A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
50000 Cycle(s)
Mounting Feature
SOCKET MOUNT
Operate Time
16 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-70 °C
Physical Dimension
26.04mm x 26.04mm x 25.65mm
Reference Standard
MIL-PRF-6106/13
Relay Action
MOMENTARY
Relay Function
3PST
Relay Type
POWER/SIGNAL RELAY
Release Time
16 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Termination Type
SNAP ON
Want to compare parts?
  1. M6106/13-002
    Esterline Power Systems
    Power/Signal Relay, 3PST, Momentary, 0.12A (Coil), 29VDC (Coil), 3360mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M6106/13-002 by Esterline Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M6106/13-002 by Esterline Power Systems

Select Manufacturer
Which Manufacturer of M6106/13-002 would you like to use for your alert(s)?
  • Please alert me when M6106/13-002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M6106/13-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M6106/13-002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M6106/13-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M6106/13-002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M6106/13-002 by Esterline Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: