Datasheets
M61006FP by: Renesas Electronics Corporation

SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16

Part Details for M61006FP by Renesas Electronics Corporation

Overview of M61006FP by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for M61006FP

M61006FP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M61006FP Part Data Attributes:

M61006FP Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
M61006FP Renesas Electronics Corporation SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description LSSOP, SSOP16,.25
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code R-PDSO-G16
Length 5 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 50 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Current-Max 13.7 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.2 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M61006FP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M61006FP by Renesas Electronics Corporation

  • Please alert me when M61006FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M61006FP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M61006FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M61006FP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M61006FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M61006FP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: