Part Details for M6078-3506-B by RAF Electronic Hardware
Results Overview of M6078-3506-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M6078-3506-B Information
M6078-3506-B by RAF Electronic Hardware is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/13506BPA | Texas Instruments | Low-Noise Precision High-Speed Operational Amplifier 8-CDIP -55 to 125 | |
M38510/13506BPA | Texas Instruments | Low-Noise Precision High-Speed Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for M6078-3506-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M6078-3506-B
|
Mouser Electronics | Racks & Rack Cabinet Accessories 5mm OD X 51mm Lg X 22mm Ht RoHS: Compliant | 0 |
|
$20.5000 / $26.4100 | Order Now |