Part Details for M6065-3005-B by RAF Electronic Hardware
Results Overview of M6065-3005-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M6065-3005-B Information
M6065-3005-B by RAF Electronic Hardware is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for M6065-3005-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M6065-3005-B
|
Mouser Electronics | Racks & Rack Cabinet Accessories 5mm OD X 127mm Lg X 16mm Ht RoHS: Compliant | 0 |
|
$22.3000 / $28.7300 | Order Now |