Part Details for M60506EXSD40.0000MHZ by MtronPTI
Overview of M60506EXSD40.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for M60506EXSD40.0000MHZ
M60506EXSD40.0000MHZ CAD Models
M60506EXSD40.0000MHZ Part Data Attributes
|
M60506EXSD40.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M60506EXSD40.0000MHZ
MtronPTI
Clipped Sine Output Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Aging | 2 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 1 V | |
Physical Dimension | 20.8mm x 13.2mm x 7.87mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |