Part Details for M60-30 by Orion Fans
Overview of M60-30 by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M60-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1493-ND
|
DigiKey | 60MM FAN FILTER MEDIA 30PPM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1553 In Stock |
|
$0.4169 / $0.5800 | Buy Now |
DISTI #
670-M60-30
|
Mouser Electronics | Fan Accessories Fan Media, 60mm, 30ppi RoHS: Compliant | 97 |
|
$0.4140 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4270 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3883 / $0.6262 | Buy Now | |
DISTI #
10142489
|
TestEquity LLC | Orion Fans M60-30 Replacement Foam Media, Polyurethane, 30PPI, For GRM60-30 | 0 |
|
$0.5300 | Buy Now |