Part Details for M6-500-1-342-OR by Brady Worldwide Inc
Overview of M6-500-1-342-OR by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-500-1-342-OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9062
|
Newark | Label, Heat Shrink, 12.7Mm X 25.4Mm, Org, Marker Type:Heat Shrinkable Sleeve, Legend:Blank (No Legend), Marker Material:Po (Polyolefin), Marker Colour:Orange, Marker Dimensions:12.7Mm X 25.4Mm, I.d. Max:11.43Mm, I.d. Min:4.75Mm Rohs Compliant: Yes |Brady M6-500-1-342-OR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.9900 | Buy Now |
DISTI #
2267-M6-500-1-342-OR-ND
|
DigiKey | SLEEVE 0.5DIA OR 1" RL/100 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$170.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$156.9900 | Buy Now |
|
Onlinecomponents.com | PermaSleeve® Heat-Shrink Labels 0.5 in Dia Orange 1 in RL/100 RoHS: Compliant | 0 |
|
$156.9900 | Buy Now |
DISTI #
10021692
|
Techni-Tool, Inc. | Brady M6-500-1-342-OR PermaSleeve® Heat-Shrink Labels 0.5 in Dia Orange 1 in RL/100 | 0 |
|
$156.9900 | Buy Now |
DISTI #
10021692
|
TestEquity LLC | Brady M6-500-1-342-OR PermaSleeve® Heat-Shrink Labels 0.5 in Dia Orange 1 in RL/100 | 0 |
|
$156.9900 | Buy Now |