Part Details for M6-41-437-YL-CM by Brady Worldwide Inc
Overview of M6-41-437-YL-CM by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-41-437-YL-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9052
|
Newark | Label, Thermal Transfer Printable, Ylw, Label Type:Thermal Transfer Printable, Label Height:34.93Mm, Label Width:38.1Mm, Label Diameter:-, Label Material:Polyvinyl Fluoride, Label Colour:Yellow, Pack Quantity:400, Product Range:- Rohs Compliant: Yes |Brady M6-41-437-YL-CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$227.9900 | Buy Now |
DISTI #
2267-M6-41-437-YL-CM-ND
|
DigiKey | LBL 1.375X1.5 PVDF YL RL/400 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$253.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$227.9900 | Buy Now |
|
Onlinecomponents.com | Self-Extinguishing Tedlar Wrap Around Labels 1.375 in H x 1.5 in W Yellow RL/400 RoHS: Compliant | 0 |
|
$227.9900 | Buy Now |
DISTI #
10021760
|
Techni-Tool, Inc. | Brady M6-41-437-YL-CM Self-Extinguishing Tedlar Wrap Around Labels 1.375 in H x 1.5 in W Yellow | 0 |
|
$227.9900 | Buy Now |
DISTI #
10021760
|
TestEquity LLC | Brady M6-41-437-YL-CM Self-Extinguishing Tedlar Wrap Around Labels 1.375 in H x 1.5 in W Yellow | 0 |
|
$227.9900 | Buy Now |