Part Details for M6-28-427-RD by Brady Worldwide Inc
Overview of M6-28-427-RD by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-28-427-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8870
|
Newark | Wire Marker, Wrap Around, 6.35Mm X 38.1Mm, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:6.35Mm X 38.1Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:Red, Transparent, Product Range:M6 Series Rohs Compliant: Yes |Brady M6-28-427-RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9900 | Buy Now |
DISTI #
2267-M6-28-427-RD-ND
|
DigiKey | LBL 1.5X.25 LAMVINYL RD/CL 750 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$89.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$76.9900 | Buy Now |
|
Onlinecomponents.com | Self-Laminating Vinyl Wrap Around Labels 1.5 in H x 0.25 in W Red, Clear RL/750 RoHS: Compliant | 0 |
|
$76.9900 | Buy Now |
DISTI #
10022279
|
Techni-Tool, Inc. | Brady M6-28-427-RD Self-Laminating Vinyl Wrap Around Wire and Cable Labels - 1.5" x 0.25 | 0 |
|
$76.9900 | Buy Now |
DISTI #
10022279
|
TestEquity LLC | Brady M6-28-427-RD Self-Laminating Vinyl Wrap Around Wire and Cable Labels - 1.5" x 0.25 | 0 |
|
$76.9900 | Buy Now |