Part Details for M6-23-423 by Brady Worldwide Inc
Overview of M6-23-423 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-23-423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8814
|
Newark | Label, Thermal Transfer Printable, White, Label Type:Thermal Transfer Printable, Label Height:25.4Mm, Label Width:101.6Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:100 Rohs Compliant: Yes |Brady M6-23-423 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$48.4900 | Buy Now |
DISTI #
2267-M6-23-423-ND
|
DigiKey | LABEL 1X4" POLYESTER WT RL/100 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$60.3400 | Buy Now |
DISTI #
74010394
|
RS | Harsh Environment Multi-Purpose Polyester Labels 1 in H x 4 in W WT RL/100 | Brady M6-23-423 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Reel | 9 |
|
$48.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.4900 | Buy Now |
|
Onlinecomponents.com | Harsh Environment Multi-Purpose Polyester Labels 1 in H x 4 in W WT RL/100 RoHS: Compliant | 0 |
|
$48.4900 | Buy Now |
DISTI #
10234174
|
Techni-Tool, Inc. | Brady M6-23-423 Labels, Heat Resistant, Permanent Acrylic, White, Gloss, Polyester | 0 |
|
$48.4900 | Buy Now |
DISTI #
10234174
|
TestEquity LLC | Brady M6-23-423 Labels, Heat Resistant, Permanent Acrylic, White, Gloss, Polyester | 0 |
|
$48.4900 | Buy Now |