Part Details for M6-2-727 by Brady Worldwide Inc
Overview of M6-2-727 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-2-727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8762
|
Newark | Label, Thermal Transfer Printable, White, Label Type:Thermal Transfer Printable, Label Height:6.35Mm, Label Width:50.8Mm, Label Diameter:-, Label Material:Polyimide, Label Colour:White, Pack Quantity:100 Rohs Compliant: Yes |Brady M6-2-727 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9900 | Buy Now |
DISTI #
2267-M6-2-727-ND
|
DigiKey | LABEL 0.25X2" POLYIMIDE WT 100 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$74.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.5900 | Buy Now |
|
Onlinecomponents.com | Heat Resistant Polyimide Labels 0.25 in H x 2 in W WT RL/100 RoHS: Compliant | 0 |
|
$59.9900 | Buy Now |
DISTI #
10019646
|
Techni-Tool, Inc. | Brady M6-2-727 Circuit Board Labels, Polyimide, White, Gloss, 0.425"H X 2"W, 100 Labels/Roll | 0 |
|
$59.9900 | Buy Now |
DISTI #
10019646
|
TestEquity LLC | Brady M6-2-727 Circuit Board Labels, Polyimide, White, Gloss, 0.425"H X 2"W, 100 Labels/Roll | 0 |
|
$59.9900 | Buy Now |