There are no models available for this part yet.
Overview of M6-19-427-PL by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M6-19-427-PL by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK8736
|
Newark | Wire Marker, Wrap Around, 25.4Mm X 25.4Mm, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:25.4Mm X 25.4Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:Purple, Product Range:- Rohs Compliant: Yes |Brady M6-19-427-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9900 | Buy Now | |
DISTI #
2267-M6-19-427-PL-ND
|
DigiKey | LBL 1X1 LAM VINYL PL/CL 250 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$69.3700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$56.9900 | Buy Now | ||
Onlinecomponents.com | Self-Laminating Vinyl Wrap Around Labels 1 in H x 1 in W Purple, Clear RL/250 RoHS: Compliant | 0 |
|
$56.9900 | Buy Now | ||
DISTI #
10022585
|
Techni-Tool, Inc. | Brady M6-19-427-PL Self-Laminating Vinyl Wrap Around Wire and Cable Labels - 1" x 1 | 0 |
|
$56.9900 | Buy Now | |
DISTI #
10022585
|
TestEquity LLC | Brady M6-19-427-PL Self-Laminating Vinyl Wrap Around Wire and Cable Labels - 1" x 1 | 0 |
|
$56.9900 | Buy Now |