Part Details for M6-18-427 by Brady Worldwide Inc
Overview of M6-18-427 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-18-427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8699
|
Newark | Wire Marker, Wrap Around, 19.05Mm X 25.4Mm, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:19.05Mm X 25.4Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:- Rohs Compliant: Yes |Brady M6-18-427 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$45.5900 | Buy Now |
DISTI #
2267-M6-18-427-ND
|
DigiKey | LABEL 1X0.75 LAM VINYL 1=250PCS Min Qty: 1 Lead time: 3 Weeks Container: Box |
6 In Stock |
|
$47.1498 / $56.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$45.5900 | Buy Now |
|
Onlinecomponents.com | Self-Laminating Vinyl Wrap Around Labels 1 in H x 0.75 in W WT, Clear RL/250 RoHS: Compliant |
9 In Stock |
|
$45.5900 | Buy Now |
DISTI #
79356970
|
Verical | M6-18-427 Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 8 |
|
$59.9868 | Buy Now |
|
Master Electronics | Self-Laminating Vinyl Wrap Around Labels 1 in H x 0.75 in W WT, Clear RL/250 RoHS: Compliant |
9 In Stock |
|
$45.5900 | Buy Now |
DISTI #
10234155
|
Techni-Tool, Inc. | Brady M6-18-427 Labels, Self Laminating & Wrap Around, Acrylic Adhesive, White, Clear, Matte, Vinyl | 0 |
|
$45.5900 | Buy Now |
DISTI #
10234155
|
TestEquity LLC | Brady M6-18-427 Labels, Self Laminating & Wrap Around, Acrylic Adhesive, White, Clear, Matte, Vinyl | 0 |
|
$45.5900 | Buy Now |