Part Details for M6-130-499 by Brady Worldwide Inc
Overview of M6-130-499 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-130-499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8597
|
Newark | Label, Thermal Transfer Printable, White, Label Type:Thermal Transfer Printable, Label Height:9.53Mm, Label Width:20.96Mm, Label Diameter:-, Label Material:Nylon Cloth, Label Colour:White, Pack Quantity:500, Product Range:- Rohs Compliant: Yes |Brady M6-130-499 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$57.9900 | Buy Now |
DISTI #
2267-M6-130-499-ND
|
DigiKey | LABEL 0.375X0.825 CLOTH WT 500 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$72.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$57.9900 | Buy Now |
|
Onlinecomponents.com | Aggressive Adhesive Multi-Purpose Nylon Labels 0.375 in H x 0.825 in W WT RL/500 RoHS: Compliant | 0 |
|
$57.9900 | Buy Now |
DISTI #
10021870
|
Techni-Tool, Inc. | Brady M6-130-499 Aggressive Adhesive Multi-Purpose Nylon Labels 0.375 in H x 0.825 in W WT RL/500 | 0 |
|
$57.9900 | Buy Now |
DISTI #
10021870
|
TestEquity LLC | Brady M6-130-499 Aggressive Adhesive Multi-Purpose Nylon Labels 0.375 in H x 0.825 in W WT RL/500 | 0 |
|
$57.9900 | Buy Now |