Part Details for M6-1000-1-345-YL by Brady Worldwide Inc
Overview of M6-1000-1-345-YL by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for M6-1000-1-345-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8530
|
Newark | Wire Marker, Heat Shrinkable, 25.4Mm, Marker Type:Heat Shrinkable Sleeve, Legend:Blank (No Legend), Marker Material:Pvdf (Polyvinylidene Fluoride), Marker Colour:Yellow, Marker Dimensions:25.4Mm X 25.4Mm, I.d. Max:24.13Mm Rohs Compliant: Yes |Brady M6-1000-1-345-YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.9900 | Buy Now |
DISTI #
2267-M6-1000-1-345-YL-ND
|
DigiKey | SLEEVE 1DIA YL 1" RL/50 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$336.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$290.9900 | Buy Now |
|
Onlinecomponents.com | PermaSleeve® High Temp Heat-Shrink Labels 1 in Dia Yellow 1 in RL/50 RoHS: Compliant | 0 |
|
$290.9900 | Buy Now |
DISTI #
10022157
|
Techni-Tool, Inc. | Brady M6-1000-1-345-YL PermaSleeve® High Temp Heat-Shrink Labels 1 in Dia Yellow 1 in RL/50 | 0 |
|
$290.9900 | Buy Now |
DISTI #
10022157
|
TestEquity LLC | Brady M6-1000-1-345-YL PermaSleeve® High Temp Heat-Shrink Labels 1 in Dia Yellow 1 in RL/50 | 0 |
|
$290.9900 | Buy Now |