Part Details for M5M5Y416CWG-55HI by Renesas Electronics Corporation
Results Overview of M5M5Y416CWG-55HI by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5M5Y416CWG-55HI Information
M5M5Y416CWG-55HI by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M5M5Y416CWG-55HI
M5M5Y416CWG-55HI CAD Models
M5M5Y416CWG-55HI Part Data Attributes
|
M5M5Y416CWG-55HI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M5M5Y416CWG-55HI
Renesas Electronics Corporation
256KX16 STANDARD SRAM, 55ns, PBGA48, 7 X 8.50 MM, CSP-48
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.06 mm | |
Standby Voltage-Min | 1.3 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 2.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for M5M5Y416CWG-55HI
This table gives cross-reference parts and alternative options found for M5M5Y416CWG-55HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5Y416CWG-55HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM62A16256CLBPI-7 | Renesas Electronics Corporation | Check for Price | 256KX16 STANDARD SRAM, 70ns, PBGA48, 0.75 MM PITCH, CSP-48 | M5M5Y416CWG-55HI vs HM62A16256CLBPI-7 |
HM62V16256CLBP-5SL | Hitachi Ltd | Check for Price | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 | M5M5Y416CWG-55HI vs HM62V16256CLBP-5SL |
AS7C34098A-20B2CN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 256KX16, 20ns, CMOS, PBGA48, 6 X 9 MM, LEAD FREE, FBGA-48 | M5M5Y416CWG-55HI vs AS7C34098A-20B2CN |
AS7C34098A-10B2C | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 9 MM, FBGA-48 | M5M5Y416CWG-55HI vs AS7C34098A-10B2C |
AS7C34098A-15BC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 6 X 9 MM, FBGA-48 | M5M5Y416CWG-55HI vs AS7C34098A-15BC |
HM62A16256CLBPI-7SL | Hitachi Ltd | Check for Price | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 | M5M5Y416CWG-55HI vs HM62A16256CLBPI-7SL |
M5M5Y416CWG-55HI | Mitsubishi Electric | Check for Price | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 7 X 8.50 MM, CSP-48 | M5M5Y416CWG-55HI vs M5M5Y416CWG-55HI |
HM62V16256CLBP-7SL | Hitachi Ltd | Check for Price | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 | M5M5Y416CWG-55HI vs HM62V16256CLBP-7SL |
R1LV0416CBG-7LI | Renesas Electronics Corporation | Check for Price | 256KX16 STANDARD SRAM, 70ns, PBGA48, 0.75 MM PITCH, CSP-48 | M5M5Y416CWG-55HI vs R1LV0416CBG-7LI |
AS7C34098A-10BIN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 9 MM, LEAD FREE, FBGA-48 | M5M5Y416CWG-55HI vs AS7C34098A-10BIN |