Part Details for M5M5V416BRT-10H by Mitsubishi Electric
Overview of M5M5V416BRT-10H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M5V416BRT-10H
M5M5V416BRT-10H CAD Models
M5M5V416BRT-10H Part Data Attributes
|
M5M5V416BRT-10H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5V416BRT-10H
Mitsubishi Electric
Standard SRAM, 256KX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, REVERSE, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-R, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M5M5V416BRT-10H
This table gives cross-reference parts and alternative options found for M5M5V416BRT-10H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5V416BRT-10H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5V416BRT-10L | Standard SRAM, 256KX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, REVERSE, TSOP2-44 | Mitsubishi Electric | M5M5V416BRT-10H vs M5M5V416BRT-10L |
M5M5V416BRT-10HW | Standard SRAM, 256KX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, REVERSE, TSOP2-44 | Mitsubishi Electric | M5M5V416BRT-10H vs M5M5V416BRT-10HW |
M5M5V416BTP-10LI | Standard SRAM, 256KX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | M5M5V416BRT-10H vs M5M5V416BTP-10LI |
M5M5V416BTP-10HW | Standard SRAM, 256KX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | M5M5V416BRT-10H vs M5M5V416BTP-10HW |
M5M5V416BRT-10HI | Standard SRAM, 256KX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, REVERSE, TSOP2-44 | Mitsubishi Electric | M5M5V416BRT-10H vs M5M5V416BRT-10HI |
M5M5V416BRT-10LI | Standard SRAM, 256KX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, REVERSE, TSOP2-44 | Mitsubishi Electric | M5M5V416BRT-10H vs M5M5V416BRT-10LI |
M5M5V416BTP-10L | Standard SRAM, 256KX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | M5M5V416BRT-10H vs M5M5V416BTP-10L |
M5M5V416BTP-10LW | Standard SRAM, 256KX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | M5M5V416BRT-10H vs M5M5V416BTP-10LW |