Part Details for M5M5V208FP-10LL-W by Mitsubishi Electric
Overview of M5M5V208FP-10LL-W by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M5M5V208FP-10LL-W
M5M5V208FP-10LL-W CAD Models
M5M5V208FP-10LL-W Part Data Attributes
|
M5M5V208FP-10LL-W
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5V208FP-10LL-W
Mitsubishi Electric
Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, SOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | SOP, SOP32,.56 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.75 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.000008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.027 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.4 mm |
Alternate Parts for M5M5V208FP-10LL-W
This table gives cross-reference parts and alternative options found for M5M5V208FP-10LL-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5V208FP-10LL-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6209P20 | 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | M5M5V208FP-10LL-W vs MCM6209P20 |
CY7C199N-35PXC | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, MO-095, DIP-28 | Cypress Semiconductor | M5M5V208FP-10LL-W vs CY7C199N-35PXC |
L7CL185KMB35 | Standard SRAM, 8KX8, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | M5M5V208FP-10LL-W vs L7CL185KMB35 |
CY7C199B-25SC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | M5M5V208FP-10LL-W vs CY7C199B-25SC |
CY7C199BL-15PC | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | M5M5V208FP-10LL-W vs CY7C199BL-15PC |
EDI8810H100LB | Standard SRAM, 8KX8, 100ns, CMOS, CQCC32, | Electronic Designs Inc | M5M5V208FP-10LL-W vs EDI8810H100LB |
MSM832SPMB-025 | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | M5M5V208FP-10LL-W vs MSM832SPMB-025 |
KM681000ALR-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Samsung Semiconductor | M5M5V208FP-10LL-W vs KM681000ALR-7L |
EDI8834CA45DB | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, | Electronic Designs Inc | M5M5V208FP-10LL-W vs EDI8834CA45DB |
HM1-65799M/883 | Standard SRAM, 64KX4, 45ns, CMOS, CDIP28 | Matra MHS | M5M5V208FP-10LL-W vs HM1-65799M/883 |