Part Details for M5M5408BFP-10LW by Mitsubishi Electric
Results Overview of M5M5408BFP-10LW by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5M5408BFP-10LW Information
M5M5408BFP-10LW by Mitsubishi Electric is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M5M5408BFP-10LW
M5M5408BFP-10LW CAD Models
M5M5408BFP-10LW Part Data Attributes
|
M5M5408BFP-10LW
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5408BFP-10LW
Mitsubishi Electric
Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.75 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.4 mm |
Alternate Parts for M5M5408BFP-10LW
This table gives cross-reference parts and alternative options found for M5M5408BFP-10LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5408BFP-10LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY628400LLR2-10I | SK Hynix Inc | Check for Price | Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | M5M5408BFP-10LW vs HY628400LLR2-10I |
M5M5408RT-10LT | Mitsubishi Electric | Check for Price | Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 | M5M5408BFP-10LW vs M5M5408RT-10LT |
HY628400LLGC-100 | SK Hynix Inc | Check for Price | Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.440 INCH, SOP-32 | M5M5408BFP-10LW vs HY628400LLGC-100 |
EDI88512LP100LB | Electronic Designs Inc | Check for Price | Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, | M5M5408BFP-10LW vs EDI88512LP100LB |
HY628400LRC-100 | SK Hynix Inc | Check for Price | Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | M5M5408BFP-10LW vs HY628400LRC-100 |
HY628400G-10I | SK Hynix Inc | Check for Price | Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | M5M5408BFP-10LW vs HY628400G-10I |
UT7Q512K8-IPC | Cobham Semiconductor Solutions | Check for Price | Standard SRAM, 512KX8, 100ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, FP-36 | M5M5408BFP-10LW vs UT7Q512K8-IPC |
M5M5408ART-10LLT | Mitsubishi Electric | Check for Price | Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, REVERSE, TSOP2-32 | M5M5408BFP-10LW vs M5M5408ART-10LLT |
UT7Q512-IPC | Cobham Semiconductor Solutions | Check for Price | Standard SRAM, 512KX8, 100ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, FP-36 | M5M5408BFP-10LW vs UT7Q512-IPC |
HY628400T2-10 | SK Hynix Inc | Check for Price | Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | M5M5408BFP-10LW vs HY628400T2-10 |