Part Details for M5M5278CP-20 by Mitsubishi Electric
Overview of M5M5278CP-20 by Mitsubishi Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5M5278CP-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32K X 8 STANDARD SRAM, 20 ns, PDIP28 | 542 |
|
$2.7000 / $6.7500 | Buy Now |
|
Quest Components | 32K X 8 STANDARD SRAM, 20 ns, PDIP28 | 11 |
|
$4.9500 / $6.7500 | Buy Now |
Part Details for M5M5278CP-20
M5M5278CP-20 CAD Models
M5M5278CP-20 Part Data Attributes
|
M5M5278CP-20
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5278CP-20
Mitsubishi Electric
Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M5M5278CP-20
This table gives cross-reference parts and alternative options found for M5M5278CP-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5278CP-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199B-20PC | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | M5M5278CP-20 vs CY7C199B-20PC |
HM62832UHP-20 | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Hitachi Ltd | M5M5278CP-20 vs HM62832UHP-20 |
P4C1256L-20CWMB | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | M5M5278CP-20 vs P4C1256L-20CWMB |
IS61C256AH-20NI | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Integrated Silicon Solution Inc | M5M5278CP-20 vs IS61C256AH-20NI |
IDT71256SA20PG | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | M5M5278CP-20 vs IDT71256SA20PG |
HM62832UHLP-20 | 32KX8 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | M5M5278CP-20 vs HM62832UHLP-20 |