Part Details for M5M5256DVP-70LLI by Renesas Electronics Corporation
Overview of M5M5256DVP-70LLI by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Part Details for M5M5256DVP-70LLI
M5M5256DVP-70LLI CAD Models
M5M5256DVP-70LLI Part Data Attributes
|
M5M5256DVP-70LLI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M5M5256DVP-70LLI
Renesas Electronics Corporation
32KX8 STANDARD SRAM, 70ns, PDSO28, 8 X 13.40 MM, TSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for M5M5256DVP-70LLI
This table gives cross-reference parts and alternative options found for M5M5256DVP-70LLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5256DVP-70LLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6T0808C1D-TF70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | M5M5256DVP-70LLI vs K6T0808C1D-TF70 |
K6T0808C1D-TB700 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | M5M5256DVP-70LLI vs K6T0808C1D-TB700 |
M5M5256DVP-70XL-I | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Mitsubishi Electric | M5M5256DVP-70LLI vs M5M5256DVP-70XL-I |
M5M5256BVP-70LL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Mitsubishi Electric | M5M5256DVP-70LLI vs M5M5256BVP-70LL |
TC55257CFTL-70L | IC 32K X 8 STANDARD SRAM, 70 ns, PDSO28, PLASTIC, TSOP-28, Static RAM | Toshiba America Electronic Components | M5M5256DVP-70LLI vs TC55257CFTL-70L |
W24258CQ70LL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Winbond Electronics Corp | M5M5256DVP-70LLI vs W24258CQ70LL |
KM62256BLTG-7L | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | M5M5256DVP-70LLI vs KM62256BLTG-7L |
TC55257DFTL-70L | IC 32K X 8 STANDARD SRAM, 70 ns, PDSO28, 0.55 MM PITCH, PLASTIC, TSOP1-28, Static RAM | Toshiba America Electronic Components | M5M5256DVP-70LLI vs TC55257DFTL-70L |
V62C518256LL-70T | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP-28 | Mosel Vitelic Corporation | M5M5256DVP-70LLI vs V62C518256LL-70T |
M5M5256DVP-70XL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Mitsubishi Electric | M5M5256DVP-70LLI vs M5M5256DVP-70XL |