Part Details for M5M5255DP-45XL by Mitsubishi Electric
Overview of M5M5255DP-45XL by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M5M5255DP-45XL
M5M5255DP-45XL CAD Models
M5M5255DP-45XL Part Data Attributes
|
M5M5255DP-45XL
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5255DP-45XL
Mitsubishi Electric
Standard SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.7 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.5 mm | |
Standby Current-Max | 0.000002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M5M5255DP-45XL
This table gives cross-reference parts and alternative options found for M5M5255DP-45XL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5255DP-45XL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8832C100LB | Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, | Electronic Designs Inc | M5M5255DP-45XL vs EDI8832C100LB |
M5M5278FP-35 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | M5M5255DP-45XL vs M5M5278FP-35 |
SLDP-65656V-85LHXXX:D | Standard SRAM, 32KX8, 85ns, CMOS, CQFP28, | Temic Semiconductors | M5M5255DP-45XL vs SLDP-65656V-85LHXXX:D |
MCM6206DJ25R2 | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | M5M5255DP-45XL vs MCM6206DJ25R2 |
CY7C199CNL-15ZXC | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, LEAD FREE, PLASTIC, TSOP-28 | Cypress Semiconductor | M5M5255DP-45XL vs CY7C199CNL-15ZXC |
IDT7165S25TC | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | M5M5255DP-45XL vs IDT7165S25TC |
IDT71281L35TC | Standard SRAM, 64KX4, 35ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | M5M5255DP-45XL vs IDT71281L35TC |
IDT71256SA20L32B | Standard SRAM, 32KX8, 20ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | M5M5255DP-45XL vs IDT71256SA20L32B |
IDT71256L45P | Standard SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | M5M5255DP-45XL vs IDT71256L45P |
QS86440-25LR | Cache Tag SRAM, 64KX4, 25ns, CMOS, CQCC28, | Quality Semiconductor Inc | M5M5255DP-45XL vs QS86440-25LR |