Part Details for M5M51016BVP-12VLL by Mitsubishi Electric
Overview of M5M51016BVP-12VLL by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for M5M51016BVP-12VLL
M5M51016BVP-12VLL CAD Models
M5M51016BVP-12VLL Part Data Attributes:
|
M5M51016BVP-12VLL
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M51016BVP-12VLL
Mitsubishi Electric
Standard SRAM, 64KX16, 120ns, CMOS, PDSO40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G40 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for M5M51016BVP-12VLL
This table gives cross-reference parts and alternative options found for M5M51016BVP-12VLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51016BVP-12VLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC331664M-70 | Pseudo Static RAM, 64KX16, 70ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | SANYO Electric Co Ltd | M5M51016BVP-12VLL vs LC331664M-70 |
M5M51016BRV-10LL | Standard SRAM, 64KX16, 100ns, CMOS, PDSO40 | Mitsubishi Electric | M5M51016BVP-12VLL vs M5M51016BRV-10LL |
M5M51016BRV-12VL | Standard SRAM, 64KX16, 120ns, CMOS, PDSO40 | Mitsubishi Electric | M5M51016BVP-12VLL vs M5M51016BRV-12VL |
M5M51016BVP-70LL | Standard SRAM, 64KX16, 70ns, CMOS, PDSO40 | Mitsubishi Electric | M5M51016BVP-12VLL vs M5M51016BVP-70LL |
M5M51016BVP-70L | Standard SRAM, 64KX16, 70ns, CMOS, PDSO40 | Mitsubishi Electric | M5M51016BVP-12VLL vs M5M51016BVP-70L |
KM616V1000LT-7L | Standard SRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | Samsung Semiconductor | M5M51016BVP-12VLL vs KM616V1000LT-7L |
KM616V1000L-LT-7L-L | Standard SRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | Samsung Semiconductor | M5M51016BVP-12VLL vs KM616V1000L-LT-7L-L |
M5M51016BVP-10VLL | Standard SRAM, 64KX16, 100ns, CMOS, PDSO40 | Mitsubishi Electric | M5M51016BVP-12VLL vs M5M51016BVP-10VLL |
KM616V1000L-LT-45L-L | Standard SRAM, 64KX16, 45ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | Samsung Semiconductor | M5M51016BVP-12VLL vs KM616V1000L-LT-45L-L |
LC331664M-10 | Pseudo Static RAM, 64KX16, 100ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | SANYO Electric Co Ltd | M5M51016BVP-12VLL vs LC331664M-10 |