Part Details for M5M51008DRV-55H by Renesas Electronics Corporation
Overview of M5M51008DRV-55H by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M51008DRV-55H
M5M51008DRV-55H CAD Models
M5M51008DRV-55H Part Data Attributes
|
M5M51008DRV-55H
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M5M51008DRV-55H
Renesas Electronics Corporation
128KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TSOP | |
Package Description | SOP, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for M5M51008DRV-55H
This table gives cross-reference parts and alternative options found for M5M51008DRV-55H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008DRV-55H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6X1008C2D-RF55 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, REVERSE, TSOP1-32 | Samsung Semiconductor | M5M51008DRV-55H vs K6X1008C2D-RF55 |
M5M51008DRV-55H | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Mitsubishi Electric | M5M51008DRV-55H vs M5M51008DRV-55H |
M5M51008DRV-55HI | 128KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Renesas Electronics Corporation | M5M51008DRV-55H vs M5M51008DRV-55HI |