Part Details for M5M51004P-45 by Mitsubishi Electric
Results Overview of M5M51004P-45 by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5M51004P-45 Information
M5M51004P-45 by Mitsubishi Electric is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M5M51004P-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SRAM,256KX4,CMOS,DIP,28PIN,PLASTIC | 49 |
|
Buy Now |
Part Details for M5M51004P-45
M5M51004P-45 CAD Models
M5M51004P-45 Part Data Attributes
|
M5M51004P-45
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M51004P-45
Mitsubishi Electric
Standard SRAM, 256KX4, 45ns, CMOS, PDIP28, 0.400 INCH, PLASTIC, DIP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M5M51004P-45
This table gives cross-reference parts and alternative options found for M5M51004P-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51004P-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT5C1005C-45/XT | Micross Components | Check for Price | Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | M5M51004P-45 vs MT5C1005C-45/XT |
MSM4256KLI-45 | Mosaic Semiconductor Inc | Check for Price | Standard SRAM, 256KX4, 45ns, CMOS, CDIP28 | M5M51004P-45 vs MSM4256KLI-45 |
M5M51004P-45L | Mitsubishi Electric | Check for Price | Standard SRAM, 256KX4, 45ns, CMOS, PDIP28, 0.400 INCH, PLASTIC, DIP-28 | M5M51004P-45 vs M5M51004P-45L |
EDI84256PS45TM | Electronic Designs Inc | Check for Price | Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, | M5M51004P-45 vs EDI84256PS45TM |
IDT71028S45P | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX4, 45ns, CMOS, PDIP28, DIP-28 | M5M51004P-45 vs IDT71028S45P |