Part Details for M5M4V17800ART-6ST by Mitsubishi Electric
Overview of M5M4V17800ART-6ST by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M5M4V17800ART-6ST
M5M4V17800ART-6ST CAD Models
M5M4V17800ART-6ST Part Data Attributes
|
M5M4V17800ART-6ST
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M4V17800ART-6ST
Mitsubishi Electric
Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP | |
Package Description | TSOP2-R, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M5M4V17800ART-6ST
This table gives cross-reference parts and alternative options found for M5M4V17800ART-6ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M4V17800ART-6ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM48V2000ATR-6 | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 | Samsung Semiconductor | M5M4V17800ART-6ST vs KM48V2000ATR-6 |
KM48V2000ALLTR-6 | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, PLASTIC, REVERSE, TSOP2-28 | Samsung Semiconductor | M5M4V17800ART-6ST vs KM48V2000ALLTR-6 |
KM48V2100ALLTR-6 | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, PLASTIC, REVERSE, TSOP2-28 | Samsung Semiconductor | M5M4V17800ART-6ST vs KM48V2100ALLTR-6 |
MB81V16800A-60PFTR | 2MX8 FAST PAGE DRAM, 60ns, PDSO28, 0.400 INCH, REVERSE, PLASTIC, TSOP2-28 | FUJITSU Limited | M5M4V17800ART-6ST vs MB81V16800A-60PFTR |
KM48V2100ATR-6 | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 | Samsung Semiconductor | M5M4V17800ART-6ST vs KM48V2100ATR-6 |
KM48V2000ASLTR-6 | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 | Samsung Semiconductor | M5M4V17800ART-6ST vs KM48V2000ASLTR-6 |
KM48V2100ALTR-6 | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 | Samsung Semiconductor | M5M4V17800ART-6ST vs KM48V2100ALTR-6 |
MB81V16800A-60PFTR | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, REVERSE, PLASTIC, TSOP2-28 | FUJITSU Semiconductor Limited | M5M4V17800ART-6ST vs MB81V16800A-60PFTR |
KM48V2100ASLTR-6 | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 | Samsung Semiconductor | M5M4V17800ART-6ST vs KM48V2100ASLTR-6 |
M5M4V17800ART-6S | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Mitsubishi Electric | M5M4V17800ART-6ST vs M5M4V17800ART-6S |