Part Details for M5M4C1000J-10 by Mitsubishi Electric
Overview of M5M4C1000J-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M4C1000J-10
M5M4C1000J-10 CAD Models
M5M4C1000J-10 Part Data Attributes:
|
M5M4C1000J-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M4C1000J-10
Mitsubishi Electric
Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | SOJ, SOJ20/26,.34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 100 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M5M4C1000J-10
This table gives cross-reference parts and alternative options found for M5M4C1000J-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M4C1000J-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM41C1000BJ-6 | Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | Samsung Semiconductor | M5M4C1000J-10 vs KM41C1000BJ-6 |
TC511002AJ-10 | IC 1M X 1 STATIC COLUMN DRAM, 100 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM | Toshiba America Electronic Components | M5M4C1000J-10 vs TC511002AJ-10 |
MT4C1024DJ-7TR | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | M5M4C1000J-10 vs MT4C1024DJ-7TR |
TMS4C1027-12DJL | 1MX1 STATIC COLUMN DRAM, 120ns, PDSO20, PLASTIC, SOJ-26/20 | Texas Instruments | M5M4C1000J-10 vs TMS4C1027-12DJL |
MCM511000J12 | 1MX1 FAST PAGE DRAM, 120ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Motorola Mobility LLC | M5M4C1000J-10 vs MCM511000J12 |
MT4C1024DJ-8ITTR | Fast Page DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | M5M4C1000J-10 vs MT4C1024DJ-8ITTR |
MDM11000JM-12 | Fast Page DRAM, 1MX1, 120ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | M5M4C1000J-10 vs MDM11000JM-12 |
SMJ4C1024-12FQ | 1MX1 FAST PAGE DRAM, 120ns, CDSO20 | Texas Instruments | M5M4C1000J-10 vs SMJ4C1024-12FQ |
HYB511000BJ-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20 | Siemens | M5M4C1000J-10 vs HYB511000BJ-70 |
M5M41000AJ-12T | Fast Page DRAM, 1MX1, 120ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | M5M4C1000J-10 vs M5M41000AJ-12T |