Part Details for M5M44265CTP-6 by Mitsubishi Electric
Results Overview of M5M44265CTP-6 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5M44265CTP-6 Information
M5M44265CTP-6 by Mitsubishi Electric is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M5M44265CTP-6
M5M44265CTP-6 CAD Models
M5M44265CTP-6 Part Data Attributes
|
M5M44265CTP-6
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M44265CTP-6
Mitsubishi Electric
EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP40/44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M5M44265CTP-6
This table gives cross-reference parts and alternative options found for M5M44265CTP-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44265CTP-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD424210G5-60-A | NEC Electronics America Inc | Check for Price | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | M5M44265CTP-6 vs UPD424210G5-60-A |
HM514265CTT-6 | Hitachi Ltd | Check for Price | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | M5M44265CTP-6 vs HM514265CTT-6 |
HM51S4265CTT-6 | Hitachi Ltd | Check for Price | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | M5M44265CTP-6 vs HM51S4265CTT-6 |
VG26S4265DT-60 | Vanguard International Semiconductor Corporation | Check for Price | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | M5M44265CTP-6 vs VG26S4265DT-60 |
HM51S4265DLTT-6 | Hitachi Ltd | Check for Price | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MO-133BA, TSOP2-44/40 | M5M44265CTP-6 vs HM51S4265DLTT-6 |
MSM514265CSL-60TS-K | OKI Electric Industry Co Ltd | Check for Price | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | M5M44265CTP-6 vs MSM514265CSL-60TS-K |
HY514264BTC-60 | SK Hynix Inc | Check for Price | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | M5M44265CTP-6 vs HY514264BTC-60 |
MB814265-60PFTN | FUJITSU Limited | Check for Price | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | M5M44265CTP-6 vs MB814265-60PFTN |
MSM514265CSL-60TS-K | LAPIS Semiconductor Co Ltd | Check for Price | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | M5M44265CTP-6 vs MSM514265CSL-60TS-K |