Part Details for M5M44256BJ-10L by Mitsubishi Electric
Overview of M5M44256BJ-10L by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for M5M44256BJ-10L
M5M44256BJ-10L CAD Models
M5M44256BJ-10L Part Data Attributes:
|
M5M44256BJ-10L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M44256BJ-10L
Mitsubishi Electric
Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ20/26,.34 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.15 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M5M44256BJ-10L
This table gives cross-reference parts and alternative options found for M5M44256BJ-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44256BJ-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM4256JM-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | M5M44256BJ-10L vs MDM4256JM-10 |
MSM514256A-10JS | Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | M5M44256BJ-10L vs MSM514256A-10JS |
TC514266AJ-10 | IC 256K X 4 FAST PAGE DRAM, 100 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM | Toshiba America Electronic Components | M5M44256BJ-10L vs TC514266AJ-10 |
MDM4256J-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | M5M44256BJ-10L vs MDM4256J-10 |
V53C104AK10L | Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | Mosel Vitelic Corporation | M5M44256BJ-10L vs V53C104AK10L |
MDM4256JMB-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | M5M44256BJ-10L vs MDM4256JMB-10 |
M5M44256BJ-10LT | Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | M5M44256BJ-10L vs M5M44256BJ-10LT |
M5M44256BJ-10T | Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | M5M44256BJ-10L vs M5M44256BJ-10T |
UPD424256LA-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | NEC Electronics America Inc | M5M44256BJ-10L vs UPD424256LA-10 |
EDI44256C100NB | Fast Page DRAM, 256KX4, 100ns, CMOS, CDSO20, | Electronic Designs Inc | M5M44256BJ-10L vs EDI44256C100NB |