Datasheets
M5M21C67P-45 by: Mitsubishi Electric

Standard SRAM, 16KX1, 45ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20

Part Details for M5M21C67P-45 by Mitsubishi Electric

Overview of M5M21C67P-45 by Mitsubishi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech) Telecommunications

Part Details for M5M21C67P-45

M5M21C67P-45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M5M21C67P-45 Part Data Attributes

M5M21C67P-45 Mitsubishi Electric
Buy Now Datasheet
Compare Parts:
M5M21C67P-45 Mitsubishi Electric Standard SRAM, 16KX1, 45ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 45 ns
Additional Feature POWER-DOWN
I/O Type SEPARATE
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Memory Density 16384 bit
Memory IC Type STANDARD SRAM
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 20
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16KX1
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for M5M21C67P-45

This table gives cross-reference parts and alternative options found for M5M21C67P-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M21C67P-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT6167LA25SO8 Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc M5M21C67P-45 vs IDT6167LA25SO8
MBM10470A-15CZ 4KX1 STANDARD SRAM, 15ns, CDIP18, CERDIP-18 FUJITSU Limited M5M21C67P-45 vs MBM10470A-15CZ
IDT6167SA45DB Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc M5M21C67P-45 vs IDT6167SA45DB
AM2148-45DEB Standard SRAM, 1KX4, 45ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD M5M21C67P-45 vs AM2148-45DEB
AM2149-55PCB Standard SRAM, 1KX4, 55ns, NMOS, PDIP18, PLASTIC, DIP-18 AMD M5M21C67P-45 vs AM2149-55PCB
L7C167CMB15 Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 LOGIC Devices Inc M5M21C67P-45 vs L7C167CMB15
MBM10480A-10CZ 16KX1 STANDARD SRAM, 10ns, CDIP20, CERDIP-20 FUJITSU Limited M5M21C67P-45 vs MBM10480A-10CZ
L7C167DC15 Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 LOGIC Devices Inc M5M21C67P-45 vs L7C167DC15
HM100480F Standard SRAM, 16KX1, 25ns, ECL, CDFP20, FP-20 Hitachi Ltd M5M21C67P-45 vs HM100480F
HM1-65262B-8 Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 Harris Semiconductor M5M21C67P-45 vs HM1-65262B-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M21C67P-45 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M21C67P-45 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M21C67P-45 would you like to use for your alert(s)?
  • Please alert me when M5M21C67P-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M21C67P-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M21C67P-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M21C67P-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M21C67P-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M21C67P-45 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: