Programmable Logic
M5LV-256/104-10VI
Description: EE PLD, 10ns, 256-Cell, CMOS, PQFP144, TQFP-144

Overview of M5LV-256/104-10VI by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M5LV-256/104-10VI by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5LV-256/104-10VI by Lattice Semiconductor Corporation

M5LV-256/104-10VI
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
TQFP-144
Pin Count
144
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
YES
Clock Frequency-Max
83.3 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e0
JTAG BST
YES
Length
20 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
104
Number of Macro Cells
256
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 104 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. M5LV-256/104-10VI
    Lattice Semiconductor Corporation
    EE PLD, 10ns, 256-Cell, CMOS, PQFP144, TQFP-144
    VS

Alternate Parts for M5LV-256/104-10VI

This table gives cross-reference parts and alternative options found for M5LV-256/104-10VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5LV-256/104-10VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5A3-256/104-10VI EE PLD, 10ns, 256-Cell, CMOS, PQFP144, TQFP-144 Lattice Semiconductor Corporation M5LV-256/104-10VI vs M5A3-256/104-10VI
Part Number Description Manufacturer Compare
XCR3256XL-10TQG144I EE PLD, 10ns, 256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 AMD Xilinx M5LV-256/104-10VI vs XCR3256XL-10TQG144I
XCR3256XL-12TQ144Q EE PLD, 12ns, 256-Cell, CMOS, PQFP144, TQFP-144 AMD Xilinx M5LV-256/104-10VI vs XCR3256XL-12TQ144Q
M5A3-256/104-7VI EE PLD, 7.5ns, 256-Cell, CMOS, PQFP144, TQFP-144 Lattice Semiconductor Corporation M5LV-256/104-10VI vs M5A3-256/104-7VI
M5LV-256/104-12VI EE PLD, 12ns, 256-Cell, CMOS, PQFP144, TQFP-144 Lattice Semiconductor Corporation M5LV-256/104-10VI vs M5LV-256/104-12VI
M5LV-256/104-15VI EE PLD, 15ns, 256-Cell, CMOS, PQFP144, TQFP-144 Lattice Semiconductor Corporation M5LV-256/104-10VI vs M5LV-256/104-15VI
M5LV-256/104-12VC EE PLD, 12ns, 256-Cell, CMOS, PQFP144, TQFP-144 Lattice Semiconductor Corporation M5LV-256/104-10VI vs M5LV-256/104-12VC
XCR3256XL-10TQ144C EE PLD, 10ns, 256-Cell, CMOS, PQFP144, TQFP-144 AMD Xilinx M5LV-256/104-10VI vs XCR3256XL-10TQ144C
M5A3-256/104-12VC EE PLD, 12ns, 256-Cell, CMOS, PQFP144, TQFP-144 Lattice Semiconductor Corporation M5LV-256/104-10VI vs M5A3-256/104-12VC
XCR3256XL-10TQ144I EE PLD, 10ns, 256-Cell, CMOS, PQFP144, TQFP-144 AMD Xilinx M5LV-256/104-10VI vs XCR3256XL-10TQ144I
XCR3256XL-12TQ144C EE PLD, 12ns, 256-Cell, CMOS, PQFP144, TQFP-144 AMD Xilinx M5LV-256/104-10VI vs XCR3256XL-12TQ144C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5LV-256/104-10VI by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5LV-256/104-10VI by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of M5LV-256/104-10VI would you like to use for your alert(s)?
  • Please alert me when M5LV-256/104-10VI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5LV-256/104-10VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5LV-256/104-10VI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5LV-256/104-10VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5LV-256/104-10VI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5LV-256/104-10VI by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: