Part Details for M5L8251AP by Mitsubishi Electric
Results Overview of M5L8251AP by Mitsubishi Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5L8251AP Information
M5L8251AP by Mitsubishi Electric is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for M5L8251AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | IC,COMMUNICATIONS INTERFACE,MOS,DIP,28PIN,PLASTIC | 786 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | IC,COMMUNICATIONS INTERFACE,MOS,DIP,28PIN,PLASTIC | 1 |
|
$20.5337 | Buy Now |
|
Vyrian | Peripheral ICs | 150 |
|
RFQ |
Part Details for M5L8251AP
M5L8251AP CAD Models
M5L8251AP Part Data Attributes
|
M5L8251AP
Mitsubishi Electric
Buy Now
|
Compare Parts:
M5L8251AP
Mitsubishi Electric
Serial IO/Communication Controller, MOS, PDIP28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |