Part Details for M5KP26A by MDE Semiconductor Inc
Overview of M5KP26A by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5KP26A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-M5KP26A-ND
|
DigiKey | TVS DIODE UP 26VRWM 42.1 VC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$3.2500 | Buy Now |
Part Details for M5KP26A
M5KP26A CAD Models
M5KP26A Part Data Attributes
Alternate Parts for M5KP26A
This table gives cross-reference parts and alternative options found for M5KP26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5KP26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5KP26A | Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | M5KP26A vs M5KP26A |