Part Details for M5A3-128/104-10VC by Lattice Semiconductor Corporation
Overview of M5A3-128/104-10VC by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M5A3-128/104-10VC
M5A3-128/104-10VC CAD Models
M5A3-128/104-10VC Part Data Attributes
|
M5A3-128/104-10VC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M5A3-128/104-10VC
Lattice Semiconductor Corporation
EE PLD, 10ns, 128-Cell, CMOS, PQFP144, TQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 83.3 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 104 | |
Number of Macro Cells | 128 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 104 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for M5A3-128/104-10VC
This table gives cross-reference parts and alternative options found for M5A3-128/104-10VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5A3-128/104-10VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A3-128/96-7VC | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | M5A3-128/104-10VC vs M4A3-128/96-7VC |
M5LV-128/104-12VI | EE PLD, 12ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | M5A3-128/104-10VC vs M5LV-128/104-12VI |
M5A3-128/104-12VC | EE PLD, 12ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | M5A3-128/104-10VC vs M5A3-128/104-12VC |
M5LV-128/104-10VI | EE PLD, 10ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | M5A3-128/104-10VC vs M5LV-128/104-10VI |
M4A3-128/96-65VC | EE PLD, 6.5ns, 128-Cell, CMOS, PQFP144, | Vantis Corporation | M5A3-128/104-10VC vs M4A3-128/96-65VC |
XCR3128XL-7TQG144C | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | AMD Xilinx | M5A3-128/104-10VC vs XCR3128XL-7TQG144C |
M4A3-128/96-55VC | EE PLD, 5.5ns, 128-Cell, CMOS, PQFP144, | Vantis Corporation | M5A3-128/104-10VC vs M4A3-128/96-55VC |
M5A3-128/104-7VI | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, | Vantis Corporation | M5A3-128/104-10VC vs M5A3-128/104-7VI |
M5A3-128/104-10VI | EE PLD, 10ns, 128-Cell, CMOS, PQFP144, | Vantis Corporation | M5A3-128/104-10VC vs M5A3-128/104-10VI |
M4A3-128/96-55VC | EE PLD, 5.5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | M5A3-128/104-10VC vs M4A3-128/96-55VC |