Memory
M58MR032C100ZC6T
Description: 2MX16 FLASH 1.8V PROM, 20ns, PBGA48, 0.50 MM PITCH, TFBGA-48

Overview of M58MR032C100ZC6T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M58MR032C100ZC6T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M58MR032C100ZC6T by STMicroelectronics

M58MR032C100ZC6T
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
0.50 MM PITCH, TFBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
20 ns
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
10.53 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,8X14,40/20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Page Size
4 words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.00001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
NOR TYPE
Width
6.29 mm
Want to compare parts?
  1. M58MR032C100ZC6T
    STMicroelectronics
    2MX16 FLASH 1.8V PROM, 20ns, PBGA48, 0.50 MM PITCH, TFBGA-48
    VS

Alternate Parts for M58MR032C100ZC6T

This table gives cross-reference parts and alternative options found for M58MR032C100ZC6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58MR032C100ZC6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M58MR032D100ZC6T 2MX16 FLASH 1.8V PROM, 20ns, PBGA48, 0.50 MM PITCH, TFBGA-48 STMicroelectronics M58MR032C100ZC6T vs M58MR032D100ZC6T
M58MR032C120ZC6 2MX16 FLASH 1.8V PROM, 20ns, PBGA48, 0.50 MM PITCH, TFBGA-48 STMicroelectronics M58MR032C100ZC6T vs M58MR032C120ZC6
M58MR032C100ZC6 2MX16 FLASH 1.8V PROM, 20ns, PBGA48, 0.50 MM PITCH, TFBGA-48 STMicroelectronics M58MR032C100ZC6T vs M58MR032C100ZC6
M58MR032D120ZC6T 2MX16 FLASH 1.8V PROM, 20ns, PBGA48, 0.50 MM PITCH, TFBGA-48 STMicroelectronics M58MR032C100ZC6T vs M58MR032D120ZC6T
M58MR032D100ZC6 2MX16 FLASH 1.8V PROM, 20ns, PBGA48, 0.50 MM PITCH, TFBGA-48 STMicroelectronics M58MR032C100ZC6T vs M58MR032D100ZC6
Part Number Description Manufacturer Compare
MBM29DL320TF80PBT 2MX16 FLASH 3V PROM, 80ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited M58MR032C100ZC6T vs MBM29DL320TF80PBT
M59DR032EB12ZF1 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 7 X 7 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M58MR032C100ZC6T vs M59DR032EB12ZF1
AM29DL322GT70RWMIN Flash, 2MX16, 70ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD M58MR032C100ZC6T vs AM29DL322GT70RWMIN
AM29DL320GT70WMI Flash, 2MX16, 70ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD M58MR032C100ZC6T vs AM29DL320GT70WMI
M29W320EB90ZA6 2MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M58MR032C100ZC6T vs M29W320EB90ZA6
S29PL032J65BAW123 Flash, 2MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion M58MR032C100ZC6T vs S29PL032J65BAW123
M29W320FB80ZA3E 2MX16 FLASH 3V PROM, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M58MR032C100ZC6T vs M29W320FB80ZA3E
AM29DL320GT70WMIN Flash, 2MX16, 70ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD M58MR032C100ZC6T vs AM29DL320GT70WMIN
M59DR032EB12ZF1F 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 7 X 7 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M58MR032C100ZC6T vs M59DR032EB12ZF1F
M29W320ET90ZE1T 2MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M58MR032C100ZC6T vs M29W320ET90ZE1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M58MR032C100ZC6T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M58MR032C100ZC6T by STMicroelectronics

  • Please alert me when M58MR032C100ZC6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M58MR032C100ZC6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M58MR032C100ZC6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M58MR032C100ZC6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M58MR032C100ZC6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M58MR032C100ZC6T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: