Part Details for M58LW064D110N6E by STMicroelectronics
Results Overview of M58LW064D110N6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M58LW064D110N6E Information
M58LW064D110N6E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M58LW064D110N6E
M58LW064D110N6E CAD Models
M58LW064D110N6E Part Data Attributes
|
M58LW064D110N6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M58LW064D110N6E
STMicroelectronics
4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for M58LW064D110N6E
This table gives cross-reference parts and alternative options found for M58LW064D110N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LW064D110N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL064M11ZCIR82 | Spansion | Check for Price | Flash, 4MX16, 110ns, PDSO56, LEAD FREE, TSOP-56 | M58LW064D110N6E vs S29GL064M11ZCIR82 |
AM29LV640ML112REI | AMD | Check for Price | Flash, 4MX16, 110ns, PDSO56, MO-142, TSOP-56 | M58LW064D110N6E vs AM29LV640ML112REI |
S29GL064A11TAIR23 | Spansion | Check for Price | Flash, 4MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | M58LW064D110N6E vs S29GL064A11TAIR23 |
S29GL064M11TFIR1 | AMD | Check for Price | Flash | M58LW064D110N6E vs S29GL064M11TFIR1 |
M58LW064C110N6F | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | M58LW064D110N6E vs M58LW064C110N6F |
S29GL064M11TDIR90 | Spansion | Check for Price | Flash, 4MX16, 110ns, PDSO56, LEAD FREE, TSOP-56 | M58LW064D110N6E vs S29GL064M11TDIR90 |
M58LW064C110N1T | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | M58LW064D110N6E vs M58LW064C110N1T |
S29GL064N11TFIV72 | Spansion | Check for Price | Flash, 4MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | M58LW064D110N6E vs S29GL064N11TFIV72 |
M58LW064D110N1 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | M58LW064D110N6E vs M58LW064D110N1 |
AM29LV640ML112FI | AMD | Check for Price | Flash, 4MX16, 110ns, PDSO56, REVERSE, MO-142, TSOP-56 | M58LW064D110N6E vs AM29LV640ML112FI |