Part Details for M58LW064A150ZA6 by STMicroelectronics
Overview of M58LW064A150ZA6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M58LW064A150ZA6
M58LW064A150ZA6 CAD Models
M58LW064A150ZA6 Part Data Attributes
|
M58LW064A150ZA6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M58LW064A150ZA6
STMicroelectronics
4MX16 FLASH 3V PROM, 150ns, PBGA64, 1 MM PITCH, TBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 1 MM PITCH, TBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | SYNCHRONOUS MODE OF OPERATION ALSO POSSIBLE | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 1M | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M58LW064A150ZA6
This table gives cross-reference parts and alternative options found for M58LW064A150ZA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LW064A150ZA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58LW064A150ZA1 | Flash, 4MX16, 150ns, PBGA64, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LW064A150ZA6 vs M58LW064A150ZA1 |
M58LW064A150ZA1T | Flash, 4MX16, 150ns, PBGA64, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LW064A150ZA6 vs M58LW064A150ZA1T |
M58LW064A150ZA6T | Flash, 4MX16, 150ns, PBGA64, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LW064A150ZA6 vs M58LW064A150ZA6T |
MX28F640J3XCC-15C4 | Flash, 4MX16, 150ns, PBGA64, 10 X 13 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CSP-64 | Macronix International Co Ltd | M58LW064A150ZA6 vs MX28F640J3XCC-15C4 |
M58LW064A150ZA6 | Flash, 4MX16, 150ns, PBGA64, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LW064A150ZA6 vs M58LW064A150ZA6 |
M58LW064A150ZA1T | 4MX16 FLASH 3V PROM, 150ns, PBGA64, 1 MM PITCH, TBGA-64 | STMicroelectronics | M58LW064A150ZA6 vs M58LW064A150ZA1T |
M58LV064A150ZA1 | 4MX16 FLASH 3V PROM, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | M58LW064A150ZA6 vs M58LV064A150ZA1 |
M58LW064A150ZA1 | 4MX16 FLASH 3V PROM, 150ns, PBGA64, 1 MM PITCH, TBGA-64 | STMicroelectronics | M58LW064A150ZA6 vs M58LW064A150ZA1 |
M58LV064A150ZA1 | Flash, 4MX16, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LW064A150ZA6 vs M58LV064A150ZA1 |
M58LV064A150ZA6 | Flash, 4MX16, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LW064A150ZA6 vs M58LV064A150ZA6 |