Part Details for M58LW032D90ZA1S by STMicroelectronics
Results Overview of M58LW032D90ZA1S by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M58LW032D90ZA1S Information
M58LW032D90ZA1S by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M58LW032D90ZA1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3508 |
|
RFQ |
Part Details for M58LW032D90ZA1S
M58LW032D90ZA1S CAD Models
M58LW032D90ZA1S Part Data Attributes
|
M58LW032D90ZA1S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M58LW032D90ZA1S
STMicroelectronics
2MX16 FLASH 3V PROM, 90ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 10 X 13 MM, 1 MM PITCH, TBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M58LW032D90ZA1S
This table gives cross-reference parts and alternative options found for M58LW032D90ZA1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LW032D90ZA1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M58LW032C90ZA6 | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | M58LW032D90ZA1S vs M58LW032C90ZA6 |
MX29LA321MHXCC-90G | Macronix International Co Ltd | Check for Price | Flash, 2MX16, 90ns, PBGA64, 10 X 13 MM, 1.20 MM HEIGHT, 1 MM PITCH, MO-216, CSP-64 | M58LW032D90ZA1S vs MX29LA321MHXCC-90G |
M58LW032D90ZA1E | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | M58LW032D90ZA1S vs M58LW032D90ZA1E |
M58LW032C90ZA6T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | M58LW032D90ZA1S vs M58LW032C90ZA6T |
MX29LA321MLXCI-90 | Macronix International Co Ltd | Check for Price | Flash, 2MX16, 90ns, PBGA64, 10 X 13 MM, 1.20 MM HEIGHT, 1 MM PITCH, MO-216, CSP-64 | M58LW032D90ZA1S vs MX29LA321MLXCI-90 |
M58LW032C90ZA6F | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | M58LW032D90ZA1S vs M58LW032C90ZA6F |